- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN1809-5
Description
+
Switch Limit N.O./N.C. SPDT Coil Spring Wire Lead 10A 600VAC 250VDC 1/4HP 1.95N Rotary Screw Mount
Search Keywords: BZE62RN18095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN1809-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:10@480VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$383.28
5
$283.04
8
$210.07
10 +
$205.87
Click for Quote
Log in
to unlock special pricing