- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN18
Honeywell
BZE6-2RN18
Limit Switch - Wobble Coil Spring - SPDT-1NO - SPDT-NC - 15 A - 600 V - 2 N - E6 Series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Enclosed
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight