- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2GN
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 7.23N Linear Screw Mount
Search Keywords: BZE62GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:7.23 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$382.28
2
$363.16
4
$223.48
6
$176.92
7 +
$173.39
Click for Quote
Log in
to unlock special pricing