- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-7RWT04
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 51 mm [2.0 in] Straight Lever Actuator, Highest Operating Force in BZ Series, Binding Head Combination Screw Termination with Integral Lock Washer, Mounting Holes will Accept Pins or Screws, No Approvals, Military Part Number M8805/1-048
Search Keywords: BZ7RWT04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-7RWT04
-
Alias/AKA:M8805/1-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Operating Force:N/A
-
Termination Style:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
38 Weeks
can ship
2/22/27