- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-7RLT04
Honeywell
BZ-7RLT04
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 49,5 mm [1.950 i ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-7RLT04
-
Alias/AKA:M8805/1-032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Leaf Lever
-
Contact Rating @ Voltage:15 A
-
Maximum Movement Differential:2.03 mm
-
Operating Force:2.5 N
-
Termination Style:Screw
-
Dimension:61.47 x 17.45 x 31.37 mm
-
Body Orientation:Straight
-
IP Rating:N/A