- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-7R336T
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, Pin Plunger, Highest Operating Force in BZ Series, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, No Approvals
Search Keywords: BZ7R336T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-7R336T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:0.23 mm
-
Operating Force:25.02 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 29.97 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.10
19
$16.79
38
$16.46
76
$16.16
200
$15.83
500
$8.24
1,000 +
$7.59
Click for Quote
Log in
to unlock special pricing