Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-7R277

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 or 480 Vac, CE 16 A 250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 or 480 Vac, CE 16 A 250 Vac, Pin Plunger, 3-48 UNC Threaded Inserts, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords: BZ7R277
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-7R277
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plunger
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 0.1 mm
Operating Force: 7.78 N
Termination Style: Quick Connect
Dimension: 49.28 x 17.45 x 22.99 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-7R277 RoHS compliant?
Yes, BZ-7R277 is RoHS compliant.
What is the lead time for BZ-7R277?
The standard lead time for BZ-7R277 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
38 Weeks can ship 7/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$170.15
10
$169.72
25
$169.30
50
$168.87
100
$89.13
150
$61.29
200 +
$60.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!