Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-5RW822-A2F2

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Roller Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZ5RW822A2F2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-5RW822-A2F2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    15@250VAC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    3.92 N
  • Termination Style:
    Screw
  • Dimension:
    50.8 x 17.8 x 25.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-5RW822-A2F2 RoHS compliant?
Yes, BZ-5RW822-A2F2 is RoHS compliant.
What is the lead time for BZ-5RW822-A2F2?
The standard lead time for BZ-5RW822-A2F2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$21.86
5
$20.45
10
$19.51
25
$18.93
50
$18.38
100
$17.37
250 +
$16.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!