Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-3YWT82

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Tw ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Low operating force and differential travel
  • Elongated mounting hole for easier, more accurate mounting
  • Maximum AC Voltage Rating: 250 V
  • Minimum over-travel: 3.96 mm
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Agency approvals and standards from UL, CSA
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ3YWT82
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-3YWT82
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365007
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    5@250VAC A
  • Maximum Movement Differential:
    1.91 mm
  • Operating Force:
    1.25 N
  • Termination Style:
    Screw
  • Dimension:
    64.24 x 17.45 x 52.17 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-3YWT82 RoHS compliant?
Yes, BZ-3YWT82 is RoHS compliant.
What is the lead time for BZ-3YWT82?
The standard lead time for BZ-3YWT82 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197
Ships today, if you order in
12 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.98
5
$49.63
10
$45.43
25
$44.88
50
$44.77
100
$44.65
250 +
$44.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!