- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-3YQ8T
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with Sintered Roller Plunger, Binding Head Combination Screw Termination with Integral Lock Washers, Special Hex Nut Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZ3YQ8T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-3YQ8T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650070000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:7.23 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 61.87 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$102.67
3
$90.59
5
$83.11
8
$81.30
10 +
$74.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT