Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-3YN702

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Tw ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Furnished with 1PA13 Hardware Packet, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ3YN702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-3YN702
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    5@250VAC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    7.23 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 60.86 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-3YN702 discontinued?
Yes, BZ-3YN702 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-3YN702 RoHS compliant?
Yes, BZ-3YN702 is RoHS compliant.
What is the lead time for BZ-3YN702?
The standard lead time for BZ-3YN702 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$76.93
5
$75.51
9
$74.08
17
$72.65
50
$71.24
500
$37.05
1,000
$34.19
2,000 +
$33.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!