- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-3RDS152T-S
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 6,98 mm [0.275 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Higher Operating Force, Binding Head Combination Screw Termination with Integral Lock Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CE, CSA
Search Keywords: BZ3RDS152TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-3RDS152T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Low Overtravel Plunger
-
Contact Rating @ Voltage:10@480VAC A
-
Maximum Movement Differential:0.09 mm
-
Operating Force:5.56 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 38.61 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.55
7
$48.52
28
$46.58
73
$44.73
230 +
$42.93
Click for Quote
Log in
to unlock special pricing