Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-3R2446

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Switch will Withstand Temperature of 204 °C [400 °F] for 100 Hours, Higher Operating Force, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZ3R2446
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-3R2446
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 5@480VAC A
Maximum Movement Differential: 0.06 mm
Operating Force: 5.56 N
Termination Style: Quick Connect
Dimension: 49.28 x 17.45 x 22.73 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-3R2446 RoHS compliant?
Yes, BZ-3R2446 is RoHS compliant.
What is the lead time for BZ-3R2446?
The standard lead time for BZ-3R2446 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
38 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.091
150
$22.810
200 +
$22.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!