描述
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 152,4 mm [6.0 in] Straight Lever Actuator, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
产品亮点:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
潜在应用:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
搜索关键词: BZ2RW86324A2
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:BZ-2RW86324-A2
-
计量单位:每 件
-
RoHS:是
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
安装方式:Through Hole
-
极-位配置:SPDT
-
开关配置:N.O./N.C.
-
致动器材质/样式:Straight Lever
-
触点额定电流 @ 电压:186.42 A
-
最大动作差:3.56 mm
-
操作力:0.28 N
-
端接方式:Screw
-
尺寸:163.68 x 17.45 x 47.24 mm
-
本体方向:Straight
-
IP等级:N/A
常见问题
BZ-2RW86324-A2 是否已停产?
是的,Honeywell 的 BZ-2RW86324-A2 已停产。OnlineComponents.com 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
BZ-2RW86324-A2 是否符合 RoHS 标准?
是的,BZ-2RW86324-A2 符合 RoHS 标准。
BZ-2RW86324-A2 的交货期是多少?
BZ-2RW86324-A2 的标准交货期约为 12 周。有库存的数量由 OnlineComponents.com 发货。
-
此产品已停产,但仍有库存.
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
38
发货 today, 输入设置值。
最小订购数量:
5