- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RW8424511-A2
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw Screw Mount
Search Keywords: BZ2RW8424511A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RW8424511-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:N/A
-
Operating Force:N/A
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.19
50
$5.18
100
$5.08
250
$4.87
500
$4.49
1,000
$4.43
2,500 +
$4.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT