Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RW822-A2

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 1,67 N [6 oz ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2RW822A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RW822-A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/N/A/N/A/Roller Lever
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 0.51 mm
Operating Force: 1.67 N
Termination Style: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RW822-A2 RoHS compliant?
Yes, BZ-2RW822-A2 is RoHS compliant.
What is the lead time for BZ-2RW822-A2?
The standard lead time for BZ-2RW822-A2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,809
Can Ship immediately
On Order:
2,866   can ship 11/30/26
1,124   can ship 12/7/26
Minimum Order Quantity:
5
34 Weeks can ship 6/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.67
10
$18.58
25
$18.21
50
$16.79
100
$16.00
250
$15.79
500 +
$15.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!