Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RW82279-A21

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination without Washer, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZ2RW82279A21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RW82279-A21
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Roller Lever
Contact Rating @ Voltage: 16@250VAC A
Maximum Movement Differential: 0.51 mm
Operating Force: 1.67 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 39.32 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RW82279-A21 discontinued?
Yes, BZ-2RW82279-A21 from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2RW82279-A21 RoHS compliant?
Yes, BZ-2RW82279-A21 is RoHS compliant.
What is the lead time for BZ-2RW82279-A21?
The standard lead time for BZ-2RW82279-A21 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.459
5
$17.690
10
$16.870
25
$16.080
50
$15.300
100
$14.800
250
$13.910
500 +
$13.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!