Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RW822

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Roller lever actuator
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Operating temperature range: -55 °C to 85 °C
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2RW822
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2RW822
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/N/A/Short Roller Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.51 mm
  • Operating Force:
    1.67 N
  • Termination Style:
    Solder
  • Dimension:
    49.28 x 17.45 x 38.51 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RW822 RoHS compliant?
Yes, BZ-2RW822 is RoHS compliant.
What is the lead time for BZ-2RW822?
The standard lead time for BZ-2RW822 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/2/26
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.86
5
$23.44
10
$23.11
25
$21.72
50
$20.52
100
$20.11
250 +
$20.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!