- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RW82155551-A2
Honeywell
BZ-2RW82155551-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 48,3 mm [1.90 in] Si ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BZ-2RW82155551-A2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Roller Lever |
| Contact Rating @ Voltage: | 10@480VAC A |
| Maximum Movement Differential: | 1.14 mm |
| Operating Force: | 0.97 N |
| Termination Style: | Screw |
| Dimension: | 59.54 x 17.45 x 44.86 mm |
| Body Orientation: | Straight |