- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RW8072224286-A2
Honeywell
BZ-2RW8072224286-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 250VAC 0.7N Screw Mount Screw Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RW8072224286-A2
-
Alias/AKA:SCN-2623SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:0.18 mm
-
Operating Force:0.7 N
-
Termination Style:Screw
-
Dimension:74.78 x 17.45 x 40.34 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.