- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RW8055513-A2
Honeywell
BZ-2RW8055513-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 6 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RW8055513-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:0.69 N
-
Termination Style:Screw
-
Dimension:74.78 x 17.45 x 36.53 mm
-
Body Orientation:Straight
-
IP Rating:N/A