Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RW80231-A2

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 44,5 mm [1.750 in] Straight Lever Actuated by Moving Lever Upward, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZ2RW80231A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RW80231-A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Straight Lever
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 0.89 mm
Operating Force: 0.59 N
Termination Style: Screw
Dimension: 55.73 x 17.45 x 29.21 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RW80231-A2 RoHS compliant?
Yes, BZ-2RW80231-A2 is RoHS compliant.
What is the lead time for BZ-2RW80231-A2?
The standard lead time for BZ-2RW80231-A2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 367
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
38 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$51.86
10
$51.72
25
$51.59
50
$51.47
100
$27.24
150
$19.18
200 +
$18.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!