Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RW80

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
Search Keywords: BZ2RW80
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RW80
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Straight Lever
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 1.27 mm
Operating Force: 0.7 N
Termination Style: Solder
Dimension: 74.78 x 17.45 x 33.73 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RW80 RoHS compliant?
Yes, BZ-2RW80 is RoHS compliant.
What is the lead time for BZ-2RW80?
The standard lead time for BZ-2RW80 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$35.01
5
$31.39
10
$26.92
25
$25.77
50
$22.03
100
$19.66
250 +
$19.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!