- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RW2-A2
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
BZ-2RW2-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination
Search Keywords: BZ2RW2A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RW2-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:15@480VAC A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.97 N
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is BZ-2RW2-A2 discontinued?
Yes, BZ-2RW2-A2 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BZ-2RW2-A2?
The recommended replacement for BZ-2RW2-A2 is BZ-2RW82-A2 from Honeywell, available from OnlineComponents.com.
Is BZ-2RW2-A2 RoHS compliant?
Yes, BZ-2RW2-A2 is RoHS compliant.
What is the lead time for BZ-2RW2-A2?
The standard lead time for BZ-2RW2-A2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.