- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RW22
Description
+
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Solder 16A 600VAC 250VDC 186.42VA 1.67N Screw Mount
Search Keywords: BZ2RW22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RW22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Short Roller Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:1.67 N
-
Dimension:49.28 x 17.45 x 38.51 mm
-
Body Orientation:Straight
-
IP Rating:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.