Image is representational - see mfr. specs

BZ-2RQW1-A2

Honeywell

The BZ-2RQW1-A2 is a single-pole, double-throw (SPDT) basic switch featuring an acetal lever and a sealed, splash-resistant co ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The BZ-2RQW1-A2 is a single-pole, double-throw (SPDT) basic switch featuring an acetal lever and a sealed, splash-resistant construction.
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2RQW1A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2RQW1-A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Acetal/Wobble
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.7 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 179.32 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Ships today, if you order in
MOQ for out of Stock Qty:
50
22 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$155.97
10
$155.58
25
$155.19
50
$154.80
100
$81.70
150
$56.19
200 +
$55.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!