Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RQ81-A2

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 1 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with Roller Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, 19 mm [0.750 in] Bushing Hex Nut Furnished Unassembled, UL, CE, CSA, ENEC
Search Keywords: BZ2RQ81A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RQ81-A2
Unit of Measure: Per Each
RoHS: No
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RQ81-A2 discontinued?
Yes, BZ-2RQ81-A2 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2RQ81-A2 RoHS compliant?
No, BZ-2RQ81-A2 is not RoHS compliant.
What is the lead time for BZ-2RQ81-A2?
The standard lead time for BZ-2RQ81-A2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$175.66
4
$168.34
7
$161.61
34
$155.14
100 +
$148.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!