Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RQ7722

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1A 125 Vac, ENEC 1 A 250 Vac, Gold All ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 12,7 mm [0.50 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished in 1PA2 Packet, UL, CE, CSA, ENEC
Search Keywords: BZ2RQ7722
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RQ7722
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/High Overtravel Plunger
Contact Rating @ Voltage: 1@250VAC A
Maximum Movement Differential: 0.05 mm
Operating Force: 3.61 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 57 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RQ7722 RoHS compliant?
Yes, BZ-2RQ7722 is RoHS compliant.
What is the lead time for BZ-2RQ7722?
The standard lead time for BZ-2RQ7722 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
MOQ for out of Stock Qty:
50
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.81
10
$68.45
25
$65.63
50
$64.98
100
$64.34
150
$63.70
200 +
$63.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!