- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RQ18-A2-BG
Available Replacements
Alternative Packaging
Honeywell
BZ-2RQ18-A2-BG
*** INVALID PART NUMBER *** ("-BG" = 1/Bag) - Use BZ-2RQ18-A2
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
*** INVALID PART NUMBER *** ("-BG" = 1/Bag) - Use BZ-2RQ18-A2
Search Keywords: BZ2RQ18A2BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RQ18-A2-BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/High Overtravel Plunger
-
Contact Rating @ Voltage:15 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.61 N
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is BZ-2RQ18-A2-BG discontinued?
Yes, BZ-2RQ18-A2-BG from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2RQ18-A2-BG RoHS compliant?
Yes, BZ-2RQ18-A2-BG is RoHS compliant.
What is the lead time for BZ-2RQ18-A2-BG?
The standard lead time for BZ-2RQ18-A2-BG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.