Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RQ181M

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, M ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, M12 x 1 ISO Threaded Bushing with Roller Plunger Rotated 90° to Major Axis, Removable Solder Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC
Search Keywords: BZ2RQ181M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RQ181M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Termination Style: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RQ181M RoHS compliant?
Yes, BZ-2RQ181M is RoHS compliant.
What is the lead time for BZ-2RQ181M?
The standard lead time for BZ-2RQ181M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$216.502
85
$196.820
100
$100.520
150
$68.430
200 +
$67.050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!