Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RQ124-D6

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Low operating force and differential travel
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Elongated mounting hole for easier, more accurate mounting
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2RQ124D6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2RQ124-D6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/High Overtravel Plunger
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 0.05 mm
Operating Force: 3.61 N
Termination Style: Quick Connect
Dimension: 49.28 x 17.45 x 58.65 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RQ124-D6 RoHS compliant?
Yes, BZ-2RQ124-D6 is RoHS compliant.
What is the lead time for BZ-2RQ124-D6?
The standard lead time for BZ-2RQ124-D6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 445
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.59
10
$14.42
25
$13.93
50
$13.12
100
$11.68
250
$11.57
500 +
$11.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!