- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RQ1015-W109
Description
+
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 250VAC 3.61N Panel Mount Wire Lead Automotive
Search Keywords: BZ2RQ1015W109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RQ1015-W109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/High Overtravel Plunger
-
Contact Rating @ Voltage:15@250VAC A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.61 N
-
Termination Style:Wire Lead
-
Dimension:68.33 x 17.45 x 59.66 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$69.74
5
$63.40
10
$60.40
25
$55.83
50
$53.02
100
$51.24
250 +
$48.90
Click for Quote
Log in
to unlock special pricing