- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RN784
Honeywell
BZ-2RN784
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BZ-2RN784 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650070000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/High Overtravel Plunger |
| Contact Rating @ Voltage: | 186.42 A |
| Maximum Movement Differential: | 0.05 mm |
| Operating Force: | 3.61 N |
| Termination Style: | Screw |
| Dimension: | 49.28 x 17.45 x 66.22 mm |
| Body Orientation: | Straight |