- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RM-A2
Honeywell
BZ-2RM-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, R ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BZ-2RM-A2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Straight Lever |
| Contact Rating @ Voltage: | 186.42 A |
| Maximum Movement Differential: | 0.89 mm |
| Operating Force: | 1.67 N |
| Termination Style: | Screw |
| Dimension: | 74.81mm x 17.45mm x 31.75 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.