help desk software
Image is representational - see mfr. specs

BZ-2RM22

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 1 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 19 mm [0.750 in] Reverse Acting Sintered Roller Lever Actuator, Removable Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZ2RM22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2RM22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Roller Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.28 mm
  • Operating Force:
    0.69 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.28 x 17.45 x 36.91 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$35.71
10
$24.95
25
$22.83
50
$21.89
100
$21.78
250
$21.67
500 +
$16.84
Click for Quote
Log in to unlock special pricing