- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RLT04
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 49,5 mm [1.950 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Military Part Number M8805/1-001
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZ2RLT04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RLT04
-
Alias/AKA:M8805/1-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/N/A/Leaf Lever
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:1.39 N
-
Termination Style:Screw
-
Dimension:61.47mm x 17.45mm x 29.77 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
281
Ships today, if you order in
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$45.32
10
$45.21
25
$45.09
50
$44.98
100
$23.81
150
$16.76
200 +
$16.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT