- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RLT
Honeywell
BZ-2RLT
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 4 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BZ-2RLT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Leaf Lever |
| Contact Rating @ Voltage: | 186.42 A |
| Maximum Movement Differential: | 1.27 mm |
| Operating Force: | 1.39 N |
| Termination Style: | Screw |
| Dimension: | 61.47 x 17.45 x 29.77 mm |
| Body Orientation: | Straight |