Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2RL2T04

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 46 mm [1.812 in] Fle ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 46 mm [1.812 in] Flexible Leaf Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Includes Special Dielectric Testing, Military Part Number M8805/1-036
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2RL2T04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2RL2T04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/N/A/N/A/Roller Lever
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    Screw
  • Dimension:
    62.66mm x 17.45mm x 40.89mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2RL2T04 discontinued?
Yes, BZ-2RL2T04 from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2RL2T04 RoHS compliant?
Yes, BZ-2RL2T04 is RoHS compliant.
What is the lead time for BZ-2RL2T04?
The standard lead time for BZ-2RL2T04 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$73.44
25
$73.26
50
$73.07
100
$38.69
150
$27.22
200 +
$26.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!