- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RL131T
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 35,6 mm [1.40 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZ2RL131T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RL131T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Leaf Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:2.78 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 34.09 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$80.17
100
$42.44
150
$29.87
200 +
$29.27
Click for Quote
Log in
to unlock special pricing