Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2R55-P4-S

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 3,96 mm [0.156 in] Diameter Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2R55P4S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2R55-P4-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plunger
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 0.06 mm
Operating Force: 4.17 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 35.31 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2R55-P4-S discontinued?
Yes, BZ-2R55-P4-S from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2R55-P4-S RoHS compliant?
Yes, BZ-2R55-P4-S is RoHS compliant.
What is the lead time for BZ-2R55-P4-S?
The standard lead time for BZ-2R55-P4-S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$131.12
10
$130.79
25
$130.47
50
$130.14
100
$68.69
150
$47.24
200 +
$46.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!