Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2R55-A2-S

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 3,96 mm [0.156 in] Diameter Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Current rating ranges from 15 A to 25 A
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Accepted world-wide standard "Large Basic" switch
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation, termination and operating characteristics
Search Keywords: BZ2R55A2S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2R55-A2-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 15 A
Maximum Movement Differential: 0.06 mm
Operating Force: 4.17 N
Termination Style: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2R55-A2-S RoHS compliant?
Yes, BZ-2R55-A2-S is RoHS compliant.
What is the lead time for BZ-2R55-A2-S?
The standard lead time for BZ-2R55-A2-S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
19 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.38
5
$30.82
10
$26.49
25
$26.23
50
$24.05
100
$23.99
250 +
$22.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!