- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2R55-A2
Honeywell
BZ-2R55-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 4.17N Screw Mount Screw Automotive
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2R55-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:15 A
-
Maximum Movement Differential:0.06 mm
-
Operating Force:4.17 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.