Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2R383-A2

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Cup Washers, Reverse Terminal Designation Branded on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2R383A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2R383-A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.61 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 29.21 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2R383-A2 discontinued?
Yes, BZ-2R383-A2 from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2R383-A2 RoHS compliant?
Yes, BZ-2R383-A2 is RoHS compliant.
What is the lead time for BZ-2R383-A2?
The standard lead time for BZ-2R383-A2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.33
10
$14.29
25
$14.26
50
$14.22
100
$8.75
150
$6.93
200 +
$6.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!