- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2R296
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, 3-48 UNC Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZ2R296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2R296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.03 mm
-
Operating Force:3.61 N
-
Termination Style:Solder
-
Dimension:49.28 x 17.45 x 22.53 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$27.73
10
$27.66
25
$27.60
50
$27.53
100
$16.94
150
$13.41
200 +
$13.15
Click for Quote
Log in
to unlock special pricing