Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2R24-A2N84

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, Gold-Plated Cont ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, Gold-Plated Contacts, Pin Plunger, Switch will Withstand Temperature of 132 °C [269.6 °F], Binding Head Combination Screw Termination with Inverted Cup Washers, Mounting Holes will Accept Pins or Screws, CE
Search Keywords: BZ2R24A2N84
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2R24-A2N84
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2R24-A2N84 discontinued?
Yes, BZ-2R24-A2N84 from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2R24-A2N84 RoHS compliant?
Yes, BZ-2R24-A2N84 is RoHS compliant.
What is the lead time for BZ-2R24-A2N84?
The standard lead time for BZ-2R24-A2N84 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.284
5
$18.440
10
$17.580
25
$16.370
50
$15.900
100
$14.420
250
$13.480
500 +
$13.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!