- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2R244-P1
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Pin Plunger, Switch will Withstand Temperature of 204 °C [400 °F] for 100 Hours, Removable Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZ2R244P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2R244-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@480VAC A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.61 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 33.02 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$19.37
10
$18.26
25
$17.98
50
$17.59
100
$17.24
250
$16.98
500 +
$15.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT