- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2AW8557-D6
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 26,7 mm [1.050 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BZ2AW8557D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2AW8557-D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:2.36 N
-
Termination Style:Quick Connect
-
Dimension:49.28 x 17.45 x 42.67 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2
$122.79
10
$122.48
25
$122.18
50
$121.87
100
$64.32
150
$44.24
200 +
$43.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments