- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2AW82T
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation, termination and operating characteristics
- Current rating ranges from 15 A to 25 A
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
Search Keywords: BZ2AW82T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2AW82T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:1.91 mm
-
Operating Force:1.25 N
-
Termination Style:Screw
-
Dimension:64.24 x 17.45 x 52.17 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.40
5
$30.53
10
$30.07
25
$29.63
50
$28.84
100
$28.47
250 +
$28.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT