- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2AW825551T
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZ2AW825551T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2AW825551T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:1.91 mm
-
Operating Force:1.25 N
-
Termination Style:Screw
-
Dimension:64.24 x 17.45 x 52.17 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$41.69
5
$39.29
10
$38.70
25
$37.87
50
$37.11
100
$36.56
250 +
$36.01
Click for Quote
Log in
to unlock special pricing