- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2AQ1T
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZ2AQ1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2AQ1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/High Overtravel Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:6.67 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 50.14 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$106.17
25
$105.91
50
$105.64
100
$55.75
150
$38.34
200 +
$37.58
Click for Quote
Log in
to unlock special pricing